Mean Well HLG-150H-24AB LED driver dimmable outdoor surge protected

MPN
HLG-150H-24AB
Brand
Mean Well
EAN-13
4021087049528
Order Code
05-0787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well HLG-150H-24AB LED driver is a dimmable, constant voltage power supply with a wattage of 151.2 W, delivering 3.8 - 6.3 A at 22 - 27 V DC. It features a 3-in-1 dimmer, adjustable settings, PFC circuit, and is suitable for outdoor use on flammable surfaces with surge and overvoltage protection. This driver is commonly used for LED strips and furniture
Type LED driver
Output Voltage 22V DC
Max Output Power 151.2W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 228mm
Max. output current 6.3A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.8A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1150g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot