Mean Well HLG-150H-12AB LED driver 150W dimmable outdoor use PFC

MPN
HLG-150H-12AB
Brand
Mean Well
EAN-13
4021087049535
Order Code
05-0783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £64.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well's HLG-150H-12AB LED driver delivers a constant voltage of 150 W with adjustable 7.5 - 12.5 A current and 10.8 - 13.5 V DC, featuring a 3-in-1 dimmable function and PFC circuit for optimal outdoor use. This device is equipped with surge protection and is suitable for flammable surfaces and furniture applications, ensuring safety and reliability in various environments. Typical applications include powering LED strips,
Type LED driver
Output Voltage 10.8V DC
Max Output Power 150W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 228mm
Max. output current 12.5A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 7.5A
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 1150g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot