Mean Well Hlg-120H-C350A LED Driver Transformer 150W 0.35A 215-430V DC Adj

MPN
HLG-120H-C350A
Brand
Mean Well
EAN-13
4711287452159
Order Code
16-9234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £45.28 £44.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mean Well HLG-120H-C350A is an LED driver engineered to deliver reliable power conversion in demanding applications. This LED driver operates with a constant current output of 0.35 A and a power capacity of 150 W, providing a suitable voltage range between 215 and 430 V DC. It features a power factor correction (PFC) circuit, ensuring efficient electrical performance, and includes built-in surge protection for enhanced safety in installations susceptible to power fluctuations. The output current is adjustable, lending flexibility to design choices in lighting systems. Typically applied in industrial and commercial lighting applications, this driver is well-suited for high-power LED arrays where stable and consistent current is essential for performance and longevity.
Type LED driver
Output Voltage 215V DC
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 0.35A
Max. power 150W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 150 W (max)
Weight 1041.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot