Mean Well Hlg-100H-36A LED Driver 95W 36V DC Pfc Adjustable Surge Protected

MPN
HLG-100H-36A
Brand
Mean Well
EAN-13
4711287449173
Order Code
16-9233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £46.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 15/11/2026

Mean Well HLG-100H-36A is a highly efficient LED driver designed for use in demanding lighting applications. It operates with a power output of 95 watts, delivering a constant voltage of 36 volts DC and a constant current of up to 2.65 amps. Equipped with power factor correction and robust surge protection, this driver ensures reliable performance and efficiency in various environments. The device's adjustable output makes it suitable for applications requiring tailored voltage or current settings, such as architectural lighting, industrial lighting, and outdoor LED installations. This model's durable construction and dependable operation make it an ideal choice for engineers seeking reliable power solutions for LED systems.
Type LED driver
Output Voltage 36V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 2.65A
Max. power 95W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 95 W (max)
Weight 1116.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot