Mean Well HEP-600C-24 VRLA charger 24V 21A high power density microprocessor

MPN
HEP-600C-24
Brand
Mean Well
EAN-13
4021087026468
Order Code
05-0771
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £202.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well HEP-600C-24 is a desktop VRLA charger designed for lead acid batteries, offering a 24 V output with a maximum charging current of 21 A. Typical applications include use as a bench or automated VRLA charger for efficient battery maintenance. The charger is well-suited for industrial and commercial environments requiring reliable battery charging solutions.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged SLA
Charge Voltage 28,8 V
Charging current (max.) 21A
Charging current at 24 V 21A
Depth 280mm
Dim (W x H x D) 144 x 48.5 x 280 mm
Height 48.5mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 210Ah
Recommended battery capacity (min.) 70Ah
Suitable for lead-type rechargeables 24 V
Weight 3900g
Width 144mm

Reviews

Be the first to submit a review

Trustpilot