Mean Well HEP-320-24A industrial PSU 24V 13.34A 320W IP65 for harsh conditions

MPN
HEP-320-24A
Brand
Mean Well
EAN-13
4021087032254
Order Code
05-0769
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £147.84
5+ £143.39
10+ £138.97
25+ £134.53
50+ £130.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well HEP-320-24A is an industrial power supply unit designed for demanding applications, delivering 24 V DC at 13.34 A and 320 W. This durable PSU features open end cables and is equipped with solder lugs, making it suitable for PCB mounting in harsh environments. Its robust construction is ideal for use in outdoor equipment, automation systems, and industrial control applications.
Type Industrial PSU
Output Voltage 24V DC
Output Current 13.34A
Number of Outputs 1
Power Rating 320W
Connection Open end cable
Dim (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
Length 252mm
Max. output current 13.34A
Maximum Input Volage 305V AC
Maximum Operating Temperature 70°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
MTBF 154200h
Operating temperature (min.) -55°C
PFC Yes
PSU features open cable ends
Weight 1880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot