Mean Well HEP-185-24A industrial PSU 24V 7.8A 185W IP65 aluminium case

Order Code:

05-0767

Brand: Mean Well MPN: HEP-185-24A EAN-13: 4021087032377
Qty Unit Price (Ex VAT)
1+ £151.25
5+ £143.70
10+ £136.14
25+ £128.56
50+ £124.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well HEP-185-24A is an industrial power supply unit that provides 24 V DC and 7.8 A with a total output of 185 W. This PSU is designed for PCB mounting with solder lugs and features an open-end cable for connectivity. Typical applications include industrial automation and equipment, ensuring reliable power delivery in harsh environments.
Type Industrial PSU
Output Voltage 24V DC
Output Current 7.8A
Number of Outputs 1
Power Rating 185W
Connection Open end cable
Dim (L x W x H) 228 x 68 x 38.8 mm
Height 38.8mm
Input voltage (max.) 305V AC
Length 228mm
Max. output current 7.8A
Min. input voltage 90V AC
Misc Attribute 2 closed
MTBF 164100h
Operating temperature (max.) 70°C
Operating temperature (min.) -55°C
PFC Yes
PSU features open cable ends
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot