Mean Well HEP-100-12A hep series industrial psu 12V 8.34A 100W IP65 aluminium

MPN
HEP-100-12A
Brand
Mean Well
EAN-13
4021087032513
Order Code
05-0765
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.98
5+ £78.53
10+ £76.13
25+ £73.67
50+ £71.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well HEP-100-12A is an industrial power supply unit with an output of 12 V DC and 8.34 A, delivering 100 W of power. It features open end cables and is suitable for printed circuit board mounting with solder lugs. This robust PSU is ideal for demanding industrial applications requiring reliable power delivery.
Type Industrial PSU
Output Voltage 12V DC
Output Current 8.34A
Number of Outputs 1
Power Rating 100W
Connection Open end cable
Dim (L x W x H) 220 x 68 x 38.8 mm
Height 38.8mm
Length 220mm
Max. output current 8.34A
Maximum Input Volage 305V AC
Maximum Operating Temperature 70°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
MTBF 167700h
Operating temperature (min.) -55°C
PFC Yes
PSU features open cable ends
Weight 1120g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot