Mean Well HDR-30-48 HDR Series DIN PSU 48V 0.75A 36W 1 Output 1 pc

Image Representative of Range

Mean Well HDR-30-48 HDR Series DIN PSU 48V 0.75A 36W 1 Output 1 pc

MPN
HDR-30-48
Brand
Mean Well
EAN-13
4021087036603
Order Code
05-0758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well HDR-30-48 is a rail mounted power supply unit (PSU) that delivers 48 V DC at 0.75 A with a power output of 36 W. It features a single output and is designed for industrial applications requiring reliable power supply. This PSU is ideal for use in automation, control panels, and other industrial environments.
Number of Outputs 1
Power Rating 36W
Depth 35mm
Dimensions (L x W x H) 35 x 54.5 x 90mm
Height 90mm
Input voltage AC (frequency-specific) 85-264V
Max. output current 1 0.75A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Pulsed
MTBF 968100h
Nominal value output voltage 1 [DC] 48V
Operating temperature (min.) -30°C
Output Current 750mA
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot