Easter Opening Hours and Delivery Dates here

Mean Well HDR-150-15 HDR PSU (DIN) 15V 142.5W 1 output compact efficient

Order Code:

05-0747

Brand: Mean Well MPN: HDR-150-15 EAN-13: 4021087049580
Qty Unit Price (Inc VAT)
1+ £39.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well HDR-150-15 is a rail mounted power supply unit designed for industrial applications, providing a 15 V DC output at 142.5 W. This single output DIN rail PSU features screw terminals, making installation straightforward. Typical applications include use in industrial control panels and automation systems, where reliable and efficient power supply is essential.
Type Rail mounted PSU (DIN)
Output Voltage 15V DC
Number of Outputs 1
Power Rating 142.5W
Connection Screw terminal
Dim (L x W x H) 105 x 54.5 x 90 mm
Efficiency 89.5%
Height 90mm
Inputs 1
Length 105mm
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 536000h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot