Mean Well Hbg-240-60A LED Driver 240W 4A 36-60V DC Dimmable Pfc Surge Protection

MPN
HBG-240-60A
Brand
Mean Well
EAN-13
4711287447988
Order Code
16-9231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £71.20 £71.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Mean Well HBG-240-60A LED driver, with manufacturer part number 1293542, is a robust power supply solution designed for LED lighting systems. It offers a constant voltage and constant current output, delivering up to 240 watts and 4 amperes across a voltage range of 36 to 60 volts DC. This dimmable driver features an integrated power factor correction (PFC) circuit and surge protection, ensuring reliable and efficient operation under varying load conditions. Its suitability for use with furniture installations, alongside its durability, makes it ideal for applications in architectural lighting, street lighting, and other professional lighting setups where smooth dimming control and system protection are critical. The driver is engineered to meet rigorous performance standards, making it a dependable choice for engineers seeking high-quality power management in LED systems.
Type LED driver
Output Voltage 36V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 69 x 162 x 162 mm
Height 162mm
IP Rating IP65
Length 69mm
Max. output current 4A
Max. power 240W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 240 W (max)
Protection Class I
Weight 2.1kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot