Mean Well Hbg-240-48B LED Driver 240W 5A 20.8-48V DC Dimmable Surge Protection

Order Code:

16-9230

Brand: Mean Well MPN: HBG-240-48B EAN-13: 4711287447957
Qty Unit Price (Inc VAT)
1+ £90.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Mean Well HBG-240-48B is an advanced LED driver designed for high efficiency and reliability in demanding applications. This LED driver operates with a constant current or constant voltage configuration, providing a power output of 240 watts and a current of up to 5 amps, suitable for voltages ranging from 20.8 to 48 volts DC. It features a built-in power factor correction (PFC) circuit and robust surge protection, ensuring optimal performance and safety in various environmental conditions. The dimmable functionality makes it ideal for applications such as architectural lighting, stadium lighting, and industrial lighting systems, where precise control of lighting levels is crucial. Additionally, the HBG-240-48B is approved for use on furniture, offering versatility in integration with different design elements.
Type LED driver
Output Voltage 20.8V DC
Output Current 240 W (max)
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 69 x 162 x 162 mm
Height 162mm
IP Rating IP67
Length 69mm
Max. output current 5A
Max. power 240W
Min. input voltage 90V AC
No. of Inputs 1
No. of outputs 1
Protection Class I
Weight 2.1kg
Width 162mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot