Mean Well HBG-200-48DA LED driver 48V 196.8W Dimmable DALI Outdoor

MPN
HBG-200-48DA
Brand
Mean Well
EAN-13
4021087049764
Order Code
05-0735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £83.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-200-48DA is a dimmable LED driver featuring constant voltage and constant current outputs of 48 V DC and 4.1 A, with a power rating of 196.8 W. It offers surge protection, overvoltage safeguards, and a PFC circuit, suitable for outdoor applications. Common uses include powering LED strips and lighting setups that require DALI dimming control.
Type LED driver
Output Voltage 48V DC
Max Output Power 196.8W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 4.1A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.1A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1530g
Width 132mm

Reviews

Be the first to submit a review

Trustpilot