Mean Well HBG-200-48 LED driver 48V 196.8W PFC surge protection

Order Code:

05-0733

Brand: Mean Well MPN: HBG-200-48 EAN-13: 4021087049771
Qty Was Unit Price (Inc VAT)
1+ £81.31 £76.54
5+ £75.07 £70.67
10+ £71.32 £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

Manufactured by Mean Well, the HBG-200-48 LED driver provides a constant voltage of 48 V DC and a constant current of 4.1 A, delivering a power output of 196.8 W. Designed for outdoor use, it features a PFC circuit, surge protection, and overvoltage protection, making it ideal for powering LED strips and other LED applications. This reliable unit is not dimmable and includes an open-end cable for easy installation in various lighting projects
Type LED driver
Output Voltage 48V DC
Max Output Power 196.8W
Output Current 4.1A
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 4.1A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Width 132mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot