Mean Well HBG-160-48DA LED driver 48V 158.4W Dimmable Outdoor DALI

MPN
HBG-160-48DA
Brand
Mean Well
EAN-13
4021087049832
Order Code
05-0729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £76.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HBG-160-48DA LED driver is a 158.4 W, 3.3 A, 48 V DC dimmable power supply. It features DALI compatibility, a PFC circuit, surge protection, and overvoltage protection, making it ideal for outdoor LED lighting applications. This LED driver is perfect for use with LED strips and other LED lighting installations that require reliable power management.
Type LED driver
Output Voltage 48V DC
Max Output Power 158.4W
Input Voltage 100 to 277VAC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 132 x 132 x 66.5 mm
Height 66.5mm
IP Rating IP67
Length 132mm
Max. output current 3.3A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.3A
Protection Class I
Test mark CE, CB, SELV, UL, ENEC
Weight 1530g
Width 132mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot