Mean Well HBG-160-48A LED driver 158W dimmable IP65 surge protection

Image Representative of Range

Mean Well HBG-160-48A LED driver 158W dimmable IP65 surge protection

MPN
HBG-160-48A
Brand
Mean Well
EAN-13
4021087011174
Order Code
05-0727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £55.25
5+ £50.98
10+ £50.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's HBG-160-48A LED driver is a dimmable power supply unit offering a constant voltage and constant current output of 158 W and 3.3 A, with a voltage range of 28.8 - 48 V DC. It features a PFC circuit and surge protection, making it suitable for robust LED lighting setups. This driver is approved for use on furniture and is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 28.8V DC
Max Output Power 158W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 66.5 x 132 x 132 mm
Height 132mm
IP Rating IP65
Length 66.5mm
Max. output current 3.3A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.3A
Protection Class I
Weight 1.52kg
Width 132mm

Reviews

Be the first to submit a review

Trustpilot