Mean Well GST36E12-P1J Universal fixed 12V 3A PSU Europlug 36W Level VI

MPN
GST36E12-P1J
Brand
Mean Well
EAN-13
4021087028608
Order Code
05-0698
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.30
5+ £15.81
10+ £15.32
25+ £14.82
50+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The Mean Well GST36E12-P1J is a fixed voltage mains power supply unit that delivers 12 V DC at 3000 mA with a total power output of 36 W. This stabilised PSU is robust and reliable, making it ideal for powering various electronic devices and applications. Typical uses include powering small electronics, LED lighting, and other low-voltage DC applications where stable and consistent power is required.
Type Mains PSU (fixed voltage)
Output Current 3 A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 3000mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Output Voltage 12V DC
Power 36W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot