Mean Well GST360A24-C6P Bench PSU 24V 15A 360W fixed voltage

Image Representative of Range

Mean Well GST360A24-C6P Bench PSU 24V 15A 360W fixed voltage

MPN
GST360A24-C6P
Brand
Mean Well
EAN-13
4021087089166
Order Code
05-0694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £89.14
5+ £86.49
10+ £85.99
25+ £85.45
50+ £84.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V
Output Current 15A
Power Rating 360W
Connections Plug connector 6-pin
Height 46mm
Inputs IEC-320 C14
Length 220mm
Max. output current 15A
Number of Outputs 1
Weight 1400g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot