Mean Well GST25E48-P1J PSU 48 V DC 520 mA 25 W Europlug Level VI

MPN
GST25E48-P1J
Brand
Mean Well
EAN-13
4021087028684
Order Code
05-0690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Mean Well manufactures the GST25E48-P1J, a fixed voltage mains power supply unit capable of delivering 48 V DC at 520 mA with a power output of 25 W. This stabilised power supply is commonly used to provide reliable power to electronic devices requiring precise voltage regulation. It's ideal for use in applications where consistent performance is crucial, such as telecommunications equipment and industrial automation systems.
Type Mains PSU (fixed voltage)
Output Voltage 48V DC
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 520mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 520mA
Power 25W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot