Mean Well GST18E28-P1J PSU 28 V DC 640 mA 18 W Europlug Level VI

MPN
GST18E28-P1J
Brand
Mean Well
EAN-13
4021087028837
Order Code
05-0679
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well GST18E28-P1J is a mains power supply unit providing a fixed voltage of 28 V DC. It delivers a current of 640 mA and is rated at 18 W, making it suitable for applications requiring stable and regulated power. This power adapter is typically used in low-power electronics and devices needing a reliable 28 V DC output.
Type Mains PSU (fixed voltage)
Output Voltage 28V DC
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 640mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 640mA
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot