Mean Well GST18E24-P1J 24V DC 750mA 18W PSU Europlug Level VI Compliant

MPN
GST18E24-P1J
Brand
Mean Well
EAN-13
4021087028844
Order Code
05-0678
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.56
5+ £11.20
10+ £10.86
25+ £10.53
50+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Mean Well GST18E24-P1J is a mains power supply unit providing a fixed voltage output of 24 V DC and a current of 750 mA, with a power rating of 18 W. It is designed for use in applications requiring a stabilised PSU, such as powering electronics and small appliances. This reliable mains adapter is well-suited for integration into various residential and industrial settings.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 750mA
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 750mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 750mA
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot