Mean Well GST18E12-P1J 12V 1500mA 18W Europlug Power Supply Level VI

MPN
GST18E12-P1J
Brand
Mean Well
EAN-13
4021087028875
Order Code
05-0675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.25
5+ £19.24
10+ £18.23
25+ £17.22
50+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well GST18E12-P1J is a mains power supply unit providing a fixed output of 12 V DC and 1500 mA with an 18 W power rating. It is ideal for supplying stable power to devices in need of a regulated supply, commonly used in toy transformers or other similar applications. This power adapter helps convert AC mains voltage to a reliable DC source for various electronic equipment.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 1.5A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 1500mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot