Mean Well GST18E05-P1J PSU 5V DC 3000mA 15W Europlug Level VI DOE

MPN
GST18E05-P1J
Brand
Mean Well
EAN-13
4021087028905
Order Code
05-0673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.11
5+ £11.73
10+ £11.39
25+ £11.03
50+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Mean Well GST18E05-P1J is a fixed voltage mains power supply unit providing 5 V DC at 3000 mA with a power output of 15 W. Designed for reliability, it is suitable for use in various electronic applications requiring stable and efficient DC output. Ideal for powering small devices, it is often used in consumer electronics and small appliances.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 3000mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Power 15W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot