Mean Well GST18B24-P1J PSU 24V 18W AC/DC bench/mains reliable power

MPN
GST18B24-P1J
Brand
Mean Well
EAN-13
4021087077583
Order Code
05-0672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.24
5+ £16.38
10+ £15.49
25+ £14.62
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Mean Well GST18B24-P1J is a desk power supply unit offering 24 V output and 18 W power capacity. It is ideal for use in electronic benches and mains applications requiring stable DC power. Key features include high efficiency, reliability, and a compact design suitable for various professional and hobbyist applications.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 24V
Plug Type 5.5/2.1 coaxial connector
Output Current 0.75A
Power Rating 18W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Weight 191.5g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot