Mean Well GST18B05-P1J PSU 5V 15W AC/DC Bench/Mains

MPN
GST18B05-P1J
Brand
Mean Well
EAN-13
4021087077620
Order Code
05-0670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.25
5+ £19.24
10+ £18.23
25+ £17.22
50+ £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Mean Well GST18B05-P1J is a compact AC/DC bench power supply unit delivering 5 V and 15 W of power. It is ideal for powering small electronic projects and devices on a workbench. Common applications include hobbyist electronics, prototyping, and testing environments.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 5V
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 15W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Weight 191.5g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot