Mean Well GST160A36-R7B Bench PSU 36V 4.44A 160W Fixed Voltage 1 pc

MPN
GST160A36-R7B
Brand
Mean Well
EAN-13
4021087061667
Order Code
05-0669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £57.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 36V DC
Plug Type Mini DIN plug (4-pin)
Output Current 4.44A
Power Rating 160W
EuP Status Level VI
Height 35mm
Length 175mm
Max. output current 4.44A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 660g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot