Mean Well GST120A48-P1M Bench PSU 48V DC 2.5A 120W ErP compliant

MPN
GST120A48-P1M
Brand
Mean Well
EAN-13
4021087028967
Order Code
05-0664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 48V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 2.5A
Power Rating 120W
Height 50mm
Inputs 1
Length 205mm
Max. output current 2.5A
Max. power 120W
Maximum Input Volage 264V AC
Minimum Input Volage 84V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 620g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot