Mean Well GSM90B12-P1M Bench PSU 12V 6.67A 80W Medical Grade EN60601-1

MPN
GSM90B12-P1M
Brand
Mean Well
EAN-13
4021087022101
Order Code
05-0658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £27.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12v dc
Plug Type 5.5/2.5 coaxial connector
Output Current 6.67A
Power Rating 80W
Connection Cable + connector
Height 32.00mm
Length 145.00mm
Max. output current 6.67A
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 450.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot