Mean Well GSM60B24-P1J GSM 60b bench PSU 24V DC 2.5A 60W 91.5% efficient

MPN
GSM60B24-P1J
Brand
Mean Well
EAN-13
4021087036757
Order Code
05-0646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £43.85
5+ £41.60
10+ £39.46
25+ £37.25
50+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.5A
Power Rating 60W
EuP Status Level VI
Height 31.5mm
Inputs 1
Length 125mm
Max. output current 2.5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 320g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot