Mean Well GSM40A05-P1J GSM PSU 5 V 5 A 25 W medical EN60601-1 compliant

MPN
GSM40A05-P1J
Brand
Mean Well
EAN-13
4021087022378
Order Code
05-0632
Country of Origin
Taiwan
View Full Product Range (28)
Qty Unit Price (Inc VAT)
1+ £24.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/06/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 25W
Connection Cable + connector
Height 31.50mm
Length 125.00mm
Max. output current 5A
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 325.50g
Width 50.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot