Mean Well GSM25E12-P1J GSM 25 E 12V 2.08A medical PSU Euro plug 25W

MPN
GSM25E12-P1J
Brand
Mean Well
EAN-13
4021087036948
Order Code
05-0623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.98
5+ £13.57
10+ £13.15
25+ £12.69
50+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Mean Well GSM25E12-P1J is a fixed voltage mains power supply unit delivering 12 V DC at 2.08 A with a total power output of 25 W. This stabilised PSU is ideal for use in applications requiring a consistent and reliable power source. Commonly utilised in electronic devices and equipment, it ensures safe and efficient power delivery.
Type Mains PSU (fixed voltage)
Output Current 2 A
Cable Length 1.80m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
EuP Status Level VI
Height 33mm
Length 79mm
Max. output current 2.08A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.08A
Output Voltage 12V DC
Power 25W
Weight 230g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot