Mean Well GSM220A24-R7B GSM PSU 24V DC 9.2A 221W med compliant PSU

MPN
GSM220A24-R7B
Brand
Mean Well
EAN-13
4021087036993
Order Code
05-0621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £77.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type 4-pin
Output Current 9.2A
Power Rating 221W
EuP Status Level VI
Height 46mm
Inputs 1
Length 210mm
Max. output current 9.2A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 1100g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot