Mean Well GSM160A12-R7B GSM160A PSU 12V 11.5A 138W Medical Certified

MPN
GSM160A12-R7B
Brand
Mean Well
EAN-13
4021087037150
Order Code
05-0613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £54.14
5+ £51.41
10+ £48.71
25+ £46.00
50+ £44.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 4-pin
Output Current 11.5A
Power Rating 138W
EuP Status Level VI
Height 35mm
Inputs 1
Length 175mm
Max. output current 11.5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 660g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot