Christmas Opening Hours and Delivery Dates here

Mean Well EPS-65-12 SMPSU 12V 5.42A 65W compact overload protection

Order Code:

05-0559

Brand: Mean Well MPN: EPS-65-12 EAN-13: 4021087022965
Qty Unit Price (Inc VAT)
1+ £14.81
5+ £14.35
10+ £13.91
25+ £13.46
50+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well EPS-65-12 SMPSU is an open-frame switching power supply unit. It delivers a 12 V DC output with a current rating of 5.42 A and a power output of 65 W. Typical applications include PCB mounting for electronic devices requiring reliable power conversion.
Type SMPSU
Output Voltage 12V DC
Output Current 5.42A
Number of Outputs 1
Power Rating 65W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Input voltage (max.) 264V AC
Length 101.6mm
Max. output current 5.42A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot