Mean Well EPS-45S-24 EPS series SMPSU 27.6V 2.1A 45.6W low-profile 91% eff.

MPN
EPS-45S-24
Brand
Mean Well
EAN-13
4021087035064
Order Code
05-0558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.68
5+ £11.53
10+ £11.40
25+ £11.23
50+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well EPS-45S-24 SMPSU is a printed circuit board power supply unit with a voltage output of 27.6 V DC and a current rating of 2.1 A. It is a PCB mount power supply unit equipped with solder lugs, ideal for integrating into various electronic devices. Typical applications include use in professional equipment, industrial controls, and telecommunications systems.
Type SMPSU
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 45.6W
1st secondary output voltage 27.6V
2nd secondary output voltage 27.6V
3rd secondary output voltage 27.6V
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 24mm
Height 24mm
Max. output current 1 2.1A
Maximum input voltage [AC] 264V
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 726200h
Nominal value output voltage 1 [DC] 22.8V
Nominal value output voltage 2 27.6V
Nominal value output voltage 3 27.6V
Number of Inputs 1
Output voltage stabilized 27.6V
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 27.6V
Rated supply voltage AC 60 Hz 27.6V
Rated supply voltage DC 27.6V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 27.6V
Weight 110g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot