Mean Well EPS-35-24 SMPSU 24V 1.5A 36W compact universal input protected

Image Representative of Range

Mean Well EPS-35-24 SMPSU 24V 1.5A 36W compact universal input protected

MPN
EPS-35-24
Brand
Mean Well
EAN-13
4021087023184
Order Code
05-0557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.66
5+ £12.28
10+ £11.90
25+ £11.53
50+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The Mean Well EPS-35-24 is an open-frame switching power supply, delivering 24 V DC at 1.5 A with a power output of 36 W. This PCB-mounted PSU is ideal for compact electronic devices requiring reliable and consistent power. Common applications include industrial control systems and embedded systems.
Type SMPSU
Nominal value output current 1 1.5A
Number of Outputs 1
Power Rating 36W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 24mm
Height 24mm
Max. output current 1 1.5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
Type of electric connection Pin strip for nylon crimp connectors
Weight 85g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot