Mean Well EPS-25-7.5 SMPSU: 7.5V DC 3.4A 25W overload & short circuit protection

Image Representative of Range

Mean Well EPS-25-7.5 SMPSU: 7.5V DC 3.4A 25W overload & short circuit protection

MPN
EPS-25-7.5
Brand
Mean Well
EAN-13
4021087023221
Order Code
05-0555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £10.73
10+ £10.44
25+ £10.07
50+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well EPS-25-7.5 is a 25 W switching power supply designed for PCB mount applications. It delivers a stable 7.5 V DC output with a current rating of 3.4 A, featuring open-frame construction suitable for various electronic devices. Commonly used in applications requiring compact and efficient power solutions, it is ideal for consumer electronics, industrial equipment, and instrumentation.
Output Voltage [DC] 7.5V
Output Current 3.4A
Power Rating 25W
Number of Outputs 1
Input Voltage 264V AC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Length 76.2mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Output Voltage 7.5V DC
Type SMPSU
Weight 81g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot