Mean Well EPP-500-15 SMPSU 15V 33.3A 499.5W Single Unit

MPN
EPP-500-15
Brand
Mean Well
EAN-13
4021087052511
Order Code
05-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.34
5+ £77.99
10+ £77.52
25+ £77.09
50+ £76.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-500-15 is a 15 V DC switch mode power supply unit delivering up to 33.3 A with a power rating of 499.5 W. It is a PCB mount power supply featuring solder lugs for easy connection, suitable for use in industrial and commercial electronics applications. This reliable circuit board PSU is ideal for powering sensitive electronic devices and systems requiring consistent voltage and current supply.
Type SMPSU
Nominal value output current 1 33.3A
Number of Outputs 1
Power Rating 499.5W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 40mm
Height 40mm
Max. output current 1 33.3A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 15V
Number of Inputs 1
PFC Yes
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 15V
Rated supply voltage AC 60 Hz 15V
Rated supply voltage DC 15V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 15V
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot