Mean Well EPP-500-12 SMPSU 12V 41.6A 499.2W Compact Power Supply

MPN
EPP-500-12
Brand
Mean Well
EAN-13
4021087052528
Order Code
05-0543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £108.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well EPP-500-12 is a printed circuit board mounted switch mode power supply unit (SMPSU) delivering 12 V DC at 41.6 A, providing up to 499.2 W of power. It features solder lugs for easy installation and is suitable for applications requiring a compact and efficient power source, such as industrial equipment and electronics. Designed for reliable performance, it is ideal for powering high-current devices on printed circuit boards.
Type SMPSU
Nominal value output current 1 41.6A
Number of Outputs 1
Power Rating 499.2W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 40mm
Height 40mm
Max. output current 1 41.6A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
PFC Yes
PSU features Adjustable voltage output
Type of electric connection Pin strip for nylon crimp connectors
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot