Mean Well EPP-400-48 SMPSU 50.4V 8.4A 94% efficiency PFC circuit

MPN
EPP-400-48
Brand
Mean Well
EAN-13
4021087035149
Order Code
05-0542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £93.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Mean Well EPP-400-48 is a printed circuit board power supply unit with a power output of 403.2 W and a voltage rating of 50.4 V DC at 8.4 A. It is equipped with solder lugs for secure connections and features a compact PCB mount design. This SMPSU is typically used in industrial automation, communication equipment, and general electronic applications.
Type SMPSU
Nominal value output current 1 5.3A
Number of Outputs 1
Power Rating 400W
1st secondary output voltage 50.4V
2nd secondary output voltage 50.4V
3rd secondary output voltage 50.4V
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 35mm
Height 35mm
Max. output current 1 8.4A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 45.6V
Nominal value output voltage 2 50.4V
Nominal value output voltage 3 50.4V
Number of Inputs 1
Output voltage stabilized 50.4V
PFC Yes (built-in)
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 50.4V
Rated supply voltage AC 60 Hz 50.4V
Rated supply voltage DC 50.4V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 50.4V
Weight 390g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot