Mean Well EPP-200-48 SMPSU 50.4V DC 4.2A 201.6W AC/DC Converters

MPN
EPP-200-48
Brand
Mean Well
EAN-13
4711287425245
Order Code
16-9225
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.66 £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mean Well EPP-200-48 is a reliable computer power supply unit designed for efficient power conversion, providing a stable output of 50.4 V DC at 4.2 A with a total power capacity of 201.6 W. This switched-mode power supply (SMPSU) is suitable for applications requiring precision and consistency, such as industrial control systems, automation equipment, and communication devices. Engineered for high performance, it features protective measures against over-voltage, over-current, and short circuits, ensuring safe and dependable operation across varying load conditions. Its compact design and high power density make it an ideal choice for applications where space savings alongside robust performance are paramount. Mean Well's commitment to quality is evident in the EPP-200-48's adherence to international safety standards, providing engineers with confidence in its integration into critical systems.
Type EPP-200-48
Nominal value output current 1 4.2A
1st secondary output voltage 50.4V
2nd secondary output voltage 50.4V
3rd secondary output voltage 50.4V
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 4.2A
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
MTBF 500200h
No. of Inputs 1
No. of outputs 1
Nominal value output current 2 4.2A
Nominal value output current 3 4.2A
Nominal value output voltage 1 50.4V
Nominal value output voltage 2 50.4V
Nominal value output voltage 3 50.4V
Output current (max.) - rounded 4.2A
Output Voltage (max.) [DC] 50.4V
Output voltage (min.) [DC] 45.6V
Output voltage stabilized 50.4V
PFC Yes (built-in)
Power 201.6W
Product Type SMPSU
PSU features Adjustable voltage output
Type of electric connection Pin strip for nylon crimp connectors
Weight 190g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot