Mean Well EPP-150-48 SMPSU 48V DC 2.1A 100.8W open frame compact supply

Image Representative of Range

Mean Well EPP-150-48 SMPSU 48V DC 2.1A 100.8W open frame compact supply

MPN
EPP-150-48
Brand
Mean Well
EAN-13
4021087023474
Order Code
05-0537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well EPP-150-48 is an open-frame switching power supply delivering 48 V DC at 2.1 A with a power output of 100.8 W. This PCB-mounted unit is ideal for applications requiring reliable power supply, such as industrial control systems and telecommunications equipment. Typical features include its compact design and compatibility with pin strip for nylon crimp connectors.
Type SMPSU
Nominal value output current 1 2.1A
Number of Outputs 1
Power Rating 100W
Depth 101.60mm
Dimensions (L x W x H) 101.60 x 50.80 x 29.00mm
Height 29.00mm
Max. output current 1 2.1A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
Type of electric connection Pin strip for nylon crimp connectors
Weight 200.00g
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot