Mean Well EPP-120S-24 SMPSU 24V DC 5A 120W single output

MPN
EPP-120S-24
Brand
Mean Well
EAN-13
4021087052559
Order Code
05-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.91
5+ £28.05
10+ £27.13
25+ £26.30
50+ £25.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-120S-24 is a printed circuit board power supply unit with a voltage output of 24 V DC and a current rating of 5 A, providing 120 W of power. It is a switch mode power supply unit (SMPSU) known for efficiency and reliability. Typical applications include industrial and electronic devices requiring compact power delivery with solder lug connections.
Type SMPSU
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 5A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 470000h
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Number of Inputs 1
Output voltage stabilized 24V
PFC Yes
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 24V
Weight 130g
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot