Mean Well EPP-120S-15 Power Supply 15V DC 7.6A 114W 1 pc

MPN
EPP-120S-15
Brand
Mean Well
EAN-13
4021087052566
Order Code
05-0531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

The Mean Well EPP-120S-15 is a printed circuit board mounted switch-mode power supply unit designed for efficient power conversion. With an output of 15 V DC and a current rating of 7.6 A, it delivers up to 114 W, making it suitable for various electronic and industrial applications. Its compact design with solder lugs facilitates easy integration into circuit boards.
Type SMPSU
Nominal value output current 1 7.6A
Number of Outputs 1
Power Rating 114W
Depth 76.2mm
Dimensions (L x W x H) 76.2 x 50.8 x 28mm
Height 28mm
Max. output current 1 7.6A
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 470000h
Nominal value output voltage 1 [DC] 15V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 130g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot