Mean Well ELG-240-54A-3Y LED driver 240.3W adjustable 48.6-59.4V DC

MPN
ELG-240-54A-3Y
Brand
Mean Well
EAN-13
4021087037815
Order Code
05-0494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £44.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Mean Well ELG-240-54A-3Y LED driver provides a constant voltage and current output, delivering 240.3 W with an adjustable range of 48.6 - 59.4 V DC and 2.23 - 4.45 A. It features surge protection, overvoltage protection, and a power factor correction circuit, making it suitable for installation on flammable surfaces. This transformer is ideal for powering LED strips and other LED lighting applications where reliability and
Type LED transformer
Output Voltage 48.6V DC
Max Output Power 240.3W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 4.45A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.23A
Power (min.) 180.36W
Protection Class I
Weight 1.050g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot