Mean Well ELG-240-24B-3Y LED driver 240W 10A 12-24V DC IP67 dimmable

MPN
ELG-240-24B-3Y
Brand
Mean Well
EAN-13
4021087037938
Order Code
05-0486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £43.44 £42.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mean Well ELG-240-24B-3Y LED driver provides constant voltage and constant current with a power rating of 240 W and a current of 10 A, operating within 12 - 24 V DC. It features a 3-in-1 dimmer, surge protection, overvoltage protection, and includes a PFC circuit, making it suitable for outdoor applications and installation on flammable surfaces. This robust LED transformer is ideal for driving LED strips and installations requiring reliable
Type LED transformer
Output Voltage 12V DC
Max Output Power 240W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Power (min.) 180W
Protection Class I
Weight 1.050g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot