Mean Well ELG-240-24A-3Y LED driver 240W IP65 adjustable voltage and current

MPN
ELG-240-24A-3Y
Brand
Mean Well
EAN-13
4021087037945
Order Code
05-0484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Mean Well ELG-240-24A-3Y LED transformer is a constant voltage and current LED driver with 240 W power output, offering an adjustable DC range of 21.6 - 26.4 V and 5 - 10 A. Key features include suitability for flammable surfaces, surge protection, and overvoltage protection, backed by a PFC circuit. Ideal for powering LED strips and other LED applications, this reliable power supply ensures efficient and safe performance.
Type LED transformer
Output Voltage 21.6V DC
Max Output Power 240W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Power (min.) 180W
Protection Class I
Weight 1.050g
Width 71mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot