Christmas Opening Hours and Delivery Dates here

Mean Well ELG-200-C2100B-3Y ELG LED driver 2100mA 48-96V dimmable outdoor

Order Code:

05-0481

Brand: Mean Well MPN: ELG-200-C2100B-3Y EAN-13: 4021087037976
Qty Unit Price (Inc VAT)
1+ £52.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well ELG-200-C2100B-3Y is a constant current LED driver delivering 2100 mA with voltage capability between 48 and 96 V DC, designed for outdoor use with built-in surge protection and a PFC circuit. Suitable for installation on flammable surfaces and approved for use on furniture, this dimmable unit offers a 3-in-1 dimmer control option. Typical applications include powering LED strips and other LED lighting systems while ensuring safe and reliable
Type LED driver
Output Voltage 48V DC
Max Output Power 2100W
Output Current 2.1A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 2100mA
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, UL, ENEC
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot