Mean Well ELG-200-12DA-3Y LED driver 192W PFC IP67 surge protection

MPN
ELG-200-12DA-3Y
Brand
Mean Well
EAN-13
4021087038195
Order Code
05-0472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £43.39 £42.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Mean Well ELG-200-12DA-3Y is a constant voltage and constant current LED driver designed for outdoor use, with a power rating of 192 W and a current of 16 A, suitable for applications with a voltage range of 6 - 12 V DC. It includes features like DALI support, PFC circuit, surge protection, and overvoltage protection, making it suitable for installation on flammable surfaces. This transformer is ideal for LED strip power supplies and
Type LED transformer
Output Voltage 6V DC
Max Output Power 192W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 16A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 16A
Power (min.) 144W
Protection Class I
Weight 1.050g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot