Mean Well ELG-150-24B-3Y LED driver 150W IP67 dimmable 24V outdoor

MPN
ELG-150-24B-3Y
Brand
Mean Well
EAN-13
4021087038430
Order Code
05-0457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £32.92 £32.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/11/2026

The Mean Well ELG-150-24B-3Y LED driver provides a constant voltage and constant current output, rated at 150 W and 6.25 A with a voltage range of 12 - 24 V DC, and includes a 3-in-1 dimmer. It features surge protection, overvoltage protection, a power factor correction (PFC) circuit, and is suitable for installation on flammable surfaces, making it ideal for outdoor and demanding environments. Typical applications
Type LED transformer
Output Voltage 12V DC
Max Output Power 150W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 6.25A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 6.25A
Power (min.) 105W
Protection Class I
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot